Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEC 30 25 PPAPL
Order Code7113213
Technical Datasheet
Sensing Distance Min4mm
Thread Size - MetricM30
Sensing Distance Max25mm
Sensing Range Max25mm
Supply Voltage DC Min10V
Sensor Output TypePNP
Supply Voltage DC Max40V
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EC3025PPAPL is a capacitive Proximity Sensor in a thermoplastic polyester housing, triple protected against environmental disturbances, fitted with 2m PUR cable or M12 connector. This sensor features outstanding high immunity against ESD, interference and transients, exceeding all industry norm requirements.
- Adjustable sensing distance
- Make and break switching function
- LED indication
- DC type have reverse polarity and short-circuit protection
- IP67 Protection rating
- -25 to 80°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Min
4mm
Sensing Distance Max
25mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
40V
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M30
Sensing Range Max
25mm
Sensor Output Type
PNP
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15