Quantity | Price (ex VAT) |
---|---|
1+ | € 150.800 |
Product Information
Product Overview
CA18FAN12BPM1IO is a capacitive proximity sensor with IO-link communication. It is a complete family of high-performance capacitive sensors for the detection of most solid or liquid targets in industrial applications such as plastic and rubber, agriculture, food and beverage, and materials handling. The 4th generation of TRIPLESHIELDTM technology provides increased immunity to electromagnetic interference (EMI), especially to frequency drives, and improves immunity to humidity and dust. This sensor housing has the IP69K rating as well as approval by ECOLAB for cleaning and disinfection agents. The application includes detection not only of the level of plastic pellets in plastic moulding machines but also the dielectric value of the pellets to ensure correct manufacturing, detection not only of the wood pellets in pellet burners but also the density of the wood pellets.
- Easy customization to specific OEM requests, fully configurable via output IO-link v 1.1
- Timer functions, logging functions, detection modes, analogue output
- Sensing distance and hysteresis, sensing modes: single point or two point or window mode
- Timer functions, e.g.: on-delay, off delay, one shot leading edge or trailing edge
- Logic functions such as: AND, OR, X-OR and SR-FF, external input
- Rated operational voltage is 10 to 40VDC (ripple included)
- Ripple is 10%, no load supply current is 20mA, operating frequency is 50Hz
- Rated insulation voltage is 50VDC, power-on delay is 300ms
- Off-state current is 100μA, voltage drop is 1.0VDC at 200mA DC
- Operating ambient temperature range from -30°C to +85°C
Technical Specifications
M18 x 1
12mm
10V
CA18FA-IO Series
12mm
Push Pull, NPN / PNP, SPST-NO / SPST-NC
40V
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate