Print Page
M17/60-RG142
Coaxial Cable, Per Metre, MIL-DTL-17, Double Braid, RG142, 18 AWG, 50 ohm
Image is for illustrative purposes only. Please refer to product description.
242 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.360 |
5+ | € 43.850 |
10+ | € 40.820 |
25+ | € 39.310 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€ 45.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoM17/60-RG142
Order Code2778587
Technical Datasheet
Coaxial Cable TypeRG142
Wire Gauge18AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBrown
Jacket MaterialFEP
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand SizeSolid
External Diameter5mm
Product Range-
Technical Specifications
Coaxial Cable Type
RG142
Conductor Area CSA
-
Reel Length (Imperial)
-
Jacket Colour
Brown
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
5mm
SVHC
No SVHC (16-Jul-2019)
Wire Gauge
18AWG
Impedance
50ohm
Reel Length (Metric)
-
Jacket Material
FEP
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042