Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.800 |
5+ | € 6.740 |
10+ | € 6.530 |
20+ | € 5.990 |
50+ | € 5.250 |
Product Information
Product Overview
The RSC series Curvette single-pole Rocker and Paddle Switch is aesthetically pleasing miniature snap-in switch. Due to the patented mounting ear design, It is compatible with a wide range of standard panel cut-outs. Options include a range of momentary and maintained single or double throw circuits, various terminations and legend options, as well as a variety of rocker colours and styles, including our unique curved two-colour moulded Visi-Rocker® for ON indication. The Curvette switch has become the barometer for versatility and performance in the miniature switch market. Self-cleaning contacts, along with a wide variety of circuits, ratings and actuator options make the Curvette the switch of choice for many applications.
- Two colour visi rocker to indicate ON function
- Ratings to 20A
- Oval or rectangular bezels
- Patented mounting wings accommodate a wide range of panel openings
Applications
Commercial, HVAC, Industrial
Technical Specifications
Off-On
Non Illuminated
Black
20A
20A
-
28.6mm
-
No SVHC (23-Jan-2024)
SPST
Panel Mount
RSC
125V
125V
-
14mm
Quick Connect
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate