Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA1-B0-34-610-121-C
Order Code2779225
Product RangeC Series
Technical Datasheet
42 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.430 |
5+ | € 52.090 |
10+ | € 50.760 |
25+ | € 48.080 |
50+ | € 45.410 |
100+ | € 42.730 |
250+ | € 40.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 53.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA1-B0-34-610-121-C
Order Code2779225
Product RangeC Series
Technical Datasheet
Product RangeC Series
Current Rating10A
No. of Poles1 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time100s
Dielectric Strength1.96kV
Technical Specifications
Product Range
C Series
No. of Poles
1 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.96kV
Current Rating
10A
Input Voltage VAC
277V
Trip Time
100s
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
Product traceability