Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANYON
Manufacturer Part NoCND-SGHS5
Order Code3498540
Product RangeCanyon Gaming Headsets
Also Known AsGTIN UPC EAN: 5291485003067
Technical Datasheet
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCANYON
Manufacturer Part NoCND-SGHS5
Order Code3498540
Product RangeCanyon Gaming Headsets
Also Known AsGTIN UPC EAN: 5291485003067
Technical Datasheet
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit Type50mm
Connector Type3.5mm Stereo Plug with USB adaptor
Lead Length2m
Product RangeCanyon Gaming Headsets
SVHCNo SVHC (17-Dec-2014)
Product Overview
For a completely fascinating gaming experience this pro-level gaming headset won't let you down. Stylish LED-lighting and ergonomic shape make this headset stand out from the crowd. With memory foam in ear cushions and adjustable headset for extra comfort even during long periods of use you can battle away all night long.
- Simple and stylish gaming headset
- Superior audio performance
- Memory foam in ear cushion for added comfort
- Adjustable headband and microphone
- Volume and microphone control
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
3.5mm Stereo Plug with USB adaptor
Product Range
Canyon Gaming Headsets
Frequency Response Max
20kHz
Drive Unit Type
50mm
Lead Length
2m
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.714