Print Page
PPC-6.0-S-150-3-B-2000MM PT4320
RTD Sensor, Probe with Leads, Class B, -75 °C, 260 °C, 100 ohm, Platinum
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANTHERM
Manufacturer Part NoPPC-6.0-S-150-3-B-2000MM PT4320
Order Code2887291
Product RangePPC Series
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 57.270 |
5+ | € 46.360 |
10+ | € 42.330 |
25+ | € 39.530 |
50+ | € 36.730 |
Price for:Each
Minimum: 1
Multiple: 1
€ 57.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCANTHERM
Manufacturer Part NoPPC-6.0-S-150-3-B-2000MM PT4320
Order Code2887291
Product RangePPC Series
Technical Datasheet
Length150mm
RTD TypeProbe with Leads
RTD AccuracyClass B
External Diameter6mm
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Min-75°C
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter6mm
Probe Length150mm
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangePPC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Length
150mm
RTD Accuracy
Class B
Probe/Pocket Body Material
Stainless Steel
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
2m
Cable Termination
Wire Leaded
Product Range
PPC Series
RTD Type
Probe with Leads
External Diameter
6mm
Measured Temperature Min
-75°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
150mm
Cable Length - Imperial
6.56ft
Wire Configuration
3-Wire
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):30