Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN438/12W
Order Code2409885
Product RangeCTSN438
Technical Datasheet
327 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.920 |
10+ | € 12.170 |
25+ | € 10.090 |
100+ | € 9.890 |
250+ | € 9.690 |
500+ | € 9.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN438/12W
Order Code2409885
Product RangeCTSN438
Technical Datasheet
No. of Rows1 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max4AWG
Pitch Spacing15mm
Rated Current85A
Rated Voltage600V
Product RangeCTSN438
SVHCLead (21-Jan-2025)
Product Overview
The CTSN438/12W is a 12-way 76A panel-mount Nylon Terminal Strip moulded in self extinguishing natural PA6 with nickel-plated brass standard insert. It has easily cut to size and M3 zinc-plated steel CQ-15 terminal screws. It can also be supplied pre-cut.
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
15mm
Rated Voltage
600V
SVHC
Lead (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
4AWG
Rated Current
85A
Product Range
CTSN438
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136985