Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN431/12R
Order Code2321059
Product RangeCTSN431
Technical Datasheet
18 In Stock
2 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.120 |
10+ | € 4.370 |
100+ | € 3.600 |
250+ | € 3.060 |
500+ | € 2.720 |
1000+ | € 2.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN431/12R
Order Code2321059
Product RangeCTSN431
Technical Datasheet
No. of Rows1 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing8mm
Rated Current17.5A
Rated Voltage450V
Product RangeCTSN431
SVHCLead (21-Jan-2025)
Product Overview
The CTSN431/12R is a 12-pole 450V/32A raised base Terminal Block with natural PA6 moulding, nickel-plated brass standard insert, zinc-plated steel CQ-15 terminal screws, stainless steel wire protectors, M3 captive terminal screws, 8mm pitch. It accepts 4mm²/12AWG cable.
- 3.2mm Insert diameter
- 2.8mm Fixing hole diameter
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
8mm
Rated Voltage
450V
SVHC
Lead (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
17.5A
Product Range
CTSN431
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025968