Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB3051/3BK
Order Code3882627
Product RangeCTB3051
Technical Datasheet
3,801 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.900 |
100+ | € 0.643 |
250+ | € 0.529 |
500+ | € 0.450 |
1000+ | € 0.400 |
2500+ | € 0.360 |
Price for:Each
Minimum: 10
Multiple: 10
€ 9.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB3051/3BK
Order Code3882627
Product RangeCTB3051
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA1mm²
Wire Connection MethodScrew
Rated Current6A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeCTB3051
SVHCLead (21-Jan-2025)
Product Overview
The CTB3051/3BK is a 3-pole 300V/6A ultra low profile wire protector Terminal Block with UL94-V0 flame retardant PA black moulding, stainless steel wire protector, M2 steel zinc plated captive screw, 3.5mm pitch, double interlocking mechanism for increased strength. It features anti solder wicking terminals and guided pin alignment. It accepts 1mm² cable entry.
- ≥1.5kV Dielectric strength
- 0.4Nm Torque
- 1.2mm Recommended PCB hole size
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
-
Conductor Area CSA
1mm²
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
CTB3051
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001401