Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB3051/2BK
Order Code3882615
Product RangeCTB3051
Technical Datasheet
6,449 In Stock
3,800 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.551 |
100+ | € 0.393 |
500+ | € 0.324 |
1000+ | € 0.275 |
2500+ | € 0.245 |
5000+ | € 0.220 |
Price for:Each
Minimum: 10
Multiple: 10
€ 5.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB3051/2BK
Order Code3882615
Product RangeCTB3051
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA1mm²
Wire Connection MethodScrew
Rated Current6A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeCTB3051
SVHCLead (21-Jan-2025)
Product Overview
The CTB3051/2BK from Camdenboss is a vertical through hole, 2 pole PCB terminal block with interlocking. This is a 3.5mm pitch ultra low profile commercial screw terminal.
- Moulded in black
- Dimension of terminal block is 7mm x 7mm x 8.5mm (L x W x H)
- Tinned, nickel plated copper flash
- Captive screws, right angle wire orientation
- Recommended PCB hole size of 1.2mm
- Guided pin alignment
- Double interlock mechanism for increased strength
- Working temperature of 105°C
- UL94 V-0 flame retardant PA
- Approved by cULus standard
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
-
Conductor Area CSA
1mm²
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
CTB3051
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000948