Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0110/2
Order Code3882573
Product RangeCTB0110
Technical Datasheet
3,618 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.090 |
10+ | € 1.490 |
100+ | € 1.230 |
500+ | € 1.040 |
1000+ | € 0.928 |
2500+ | € 0.835 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0110/2
Order Code3882573
Product RangeCTB0110
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current14A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeCTB0110
SVHCLead (21-Jan-2025)
Product Overview
The CTB0110/2 is a 2-pole 7.5mm standard profile rising Clamp Terminal Block moulded in green UL94-V0 flame retardant PA (polyamide), brass contact with nickel-plated. 2 and 3 pole double interlocking mechanism for increased strength and guided pin alignment. 500V 24A rated, ≥3kV dielectric strength, 6kV impulse withstand voltage, M3 steel zinc plated and 0.5Nm screw/torque.
- 4 to 12-pole Solid block
- Professional rising clamp terminals
- 0.2 to 4mm² (30 to 12AWG) Solid cable
- 0.2 to 2.5mm² (30 to 12AWG) Stranded cable
Applications
Industrial
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
14A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
CTB0110
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002