Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCRDBRB-CLR
Order Code3404324
Technical Datasheet
For Use WithRIoT Development Board
External Height35.7mm
External Width79.6mm
External Depth123mm
Enclosure MaterialABS
Body ColourTransparent
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Designed to house the Riot Board PCB via clip-in grooves - no screws required
- Supplied with rubber feet
- Wall mountable
- Gloss finish
- Thickness 3mm: HB Rated
Notes
Note: All cut-outs are pre-cut into the case. Additional pre-defined cutouts on the top of the enclosure for the serial debug port, JTAG and expansion port.
Technical Specifications
For Use With
RIoT Development Board
External Width
79.6mm
Enclosure Material
ABS
SVHC
No SVHC (19-Jan-2021)
External Height
35.7mm
External Depth
123mm
Body Colour
Transparent
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11