Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHHMC01GY
Order Code2611487
Product Range2910
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.150 |
5+ | € 12.950 |
10+ | € 12.750 |
20+ | € 12.370 |
50+ | € 12.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHHMC01GY
Order Code2611487
Product Range2910
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric28mm
External Width - Metric61mm
External Depth - Metric105mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.1"
External Width - Imperial2.4"
External Depth - Imperial4.13"
Product Range2910
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
28mm
External Depth - Metric
105mm
Body Colour
Grey
External Height - Imperial
1.1"
External Depth - Imperial
4.13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
61mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.4"
Product Range
2910
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06