Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH623BLK
Order Code2346721
Product Range62
Technical Datasheet
18 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.400 |
5+ | € 10.250 |
10+ | € 10.090 |
20+ | € 9.790 |
50+ | € 9.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHH623BLK
Order Code2346721
Product Range62
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric50mm
External Depth - Metric70mm
IP RatingIP62
Body ColourBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.97"
External Depth - Imperial2.76"
Product Range62
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 62 series hand-held Pock Box moulded in high impact acrylonitrile butadiene styrene (ABS) with light grey or black finish. These contemporary range of small robust hand-held boxes with bevelled and rounded edges recesses in lid and base for membrane keypads or overlays.
- Snap-fit assembly
- Excellent properties for machining
- Key-ring lug style available
- Optional EPDM gasket for IP65 seal
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
20mm
External Depth - Metric
70mm
Body Colour
Black
External Height - Imperial
0.79"
External Depth - Imperial
2.76"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
IP62
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
62
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216