Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.390 |
5+ | € 39.720 |
10+ | € 32.910 |
20+ | € 32.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 45.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCE70.0.EM/2
Order Code2083403
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration-
Contact Current AC Max1.1A
Contact Voltage AC Max240V
Operating Force Max-
Product Range-
Contact Current DC Max5A
Contact Voltage DC Max250V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CE70.0.EM/2 is a 30mm wide pre-wired Limit Switch with roller lever plunger and snap action contacts.
- Metal casing
- 4kV Impulse withstand voltage
- 3600 cycles/hour Switching frequency
- 6A gG fuse Short-circuit protection
- IP67 Protection rating
Applications
Safety
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
1.1A
Operating Force Max
-
Contact Current DC Max
5A
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
-
Contact Voltage AC Max
240V
Product Range
-
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3