Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2008/18-WH/WH
Order Code3375248
Product Range2000
Technical Datasheet
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.400 |
5+ | € 4.330 |
10+ | € 4.260 |
20+ | € 4.140 |
50+ | € 4.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2008/18-WH/WH
Order Code3375248
Product Range2000
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialABS
External Height - Metric42mm
External Width - Metric55mm
External Depth - Metric55mm
IP RatingIP54
Body ColourWhite
NEMA Rating-
External Height - Imperial42"
External Width - Imperial55"
External Depth - Imperial55"
Product Range2000
SVHCNo SVHC (21-Jan-2025)
Product Overview
An electronics enclosure with solid ABS lid, designed for a large number of applications.
- ABS construction lid and base to IP54 standard
- Lids mounted by four self-tapping screws
- Brass inserts in bases enable repeated lid removal
- Excellent machining properties
- Integral mounting guides accept 1.6mm PCBs
- PCB adaptors for horizontal PCB mounting
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
42mm
External Depth - Metric
55mm
Body Colour
White
External Height - Imperial
42"
External Depth - Imperial
55"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
55mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
55"
Product Range
2000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04