Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 175.930 |
Product Information
Product Overview
CT4204 is a CT4200 series high impedance, passive voltage oscilloscope probe designed for use with most general-purpose oscilloscopes. Their miniature 2.5mm size provides easy probing of today’s high density circuits.
- 10x attenuation
- 500 ohm // 1.8pF input impedance
- 1.5GHz bandwidth
- 0.24ns rise time
- 50 ohm scope input
- 8.5V maximum voltage
- 1.3m cable length
- Equipped with readout actuator
- Easily replaceable screw-on rigid and spring tips
- Meets IEC 61010-031
Contents
Ground lead w/ alligator clip x 1, CT4209-0 rigid probe tip x 2, CT4208-8 short collar 2.5mm x 1, CT4211-8 sprung hook 2.5mm x 1, CT4213-8 long collar 2.5mm 1, CT4214 IC tip insulators 2.5mm x 5, CT4215-0 tip insulator 2.5mm x 1, CT4216-8 probe tip cover 2.5mm x 1, CT4217 BNC adapter, 2.5mm x 1, CT3649 swivel ground lead x 1, CT4218-8 swivel ground lead adapter x 1, CT4219 ground spring 2.5mm x 1, CT4220 PCB adapter 2.5mm x 1, CT4221-0 spring tip 2.5mm x 1, CT4222 colour coding rings x 8.
Technical Specifications
Passive
8.5V
Oscilloscopes
No SVHC (27-Jun-2024)
1.5GHz
10:1
CT4200 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate