Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3810-60
Order Code4531622
Product RangeCT3810 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3810-60
Order Code4531622
Product RangeCT3810 Series
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating300V
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric600mm
Lead Length - Imperial23.62"
No. of Test Leads2
Product RangeCT3810 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3810-60 is a CT3810 series alligator clip test lead. It is a black and red pair of standard insulated alligator clip to standard insulated alligator clip test leads. Alligator clips have insulated PVC boots.
- Steel, nickel plated body & spring
- PVC insulator
- High stranded bare copper wire
- 300V CAT III IEC rating
- 10A maximum current rating
- Highly flexible silicone jacketed 18AWG test lead wire
- 60cm cable length
- IEC 61010-031 rated
- Temperature range from -20° to +80°C
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
300V
Insulator Colour
Black, Red
Lead Length - Imperial
23.62"
Product Range
CT3810 Series
Test Connector Type B
Alligator Clip
Current Rating
10A
Lead Length - Metric
600mm
No. of Test Leads
2
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.499