Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3678
Order Code4531728
Technical Datasheet
Accessory TypeTwin Lead Adapter
For Use WithCal Test 3.5 mm Compact Oscilloscope Probes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3678 is a twin lead adapter with 2 SMT test clips for 3.5mm compact scope probes.
- Use with cover shell
Technical Specifications
Accessory Type
Twin Lead Adapter
Product Range
-
For Use With
Cal Test 3.5 mm Compact Oscilloscope Probes
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009