Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3655
Order Code4568754
Accessory TypeBNC Adapter
For Use With3.5 mm Compact Oscilloscope Probes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
CT3655 is a non-terminated BNC tip adapter compatible with all 3.5mm compact scope probes. used in conjunction with cover shell CT3652.
- Brass with nickel plated body, brass with gold plated contact
- PTFE dielectric
- 500Vrms, 3A rating
- Temperature range from -20 to +80°C
Technical Specifications
Accessory Type
BNC Adapter
Product Range
-
For Use With
3.5 mm Compact Oscilloscope Probes
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045