Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 77.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 77.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3185
Order Code2850342
Technical Datasheet
Test Connector Type AMiniature Hook Clip
Test Connector Type BMiniature Hook Clip
Voltage Rating150V
Current Rating6A
Insulator ColourGray
Lead Length - Metric500mm
Lead Length - Imperial1.64ft
No. of Test Leads10
Product Range-
Technical Specifications
Test Connector Type A
Miniature Hook Clip
Voltage Rating
150V
Insulator Colour
Gray
Lead Length - Imperial
1.64ft
Product Range
-
Test Connector Type B
Miniature Hook Clip
Current Rating
6A
Lead Length - Metric
500mm
No. of Test Leads
10
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078926