Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoMP930-0.20-1%
Order Code1612030
Product RangeKool-Pak MP900 Series
Technical Datasheet
1 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.800 |
| 10+ | € 4.490 |
| 100+ | € 3.880 |
| 500+ | € 3.660 |
| 1000+ | € 3.590 |
| 2000+ | € 3.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoMP930-0.20-1%
Order Code1612030
Product RangeKool-Pak MP900 Series
Technical Datasheet
Resistance0.2ohm
Product RangeKool-Pak MP900 Series
Power Rating30W
Resistance Tolerance± 1%
Resistor Case / PackageTO-220
Voltage Rating250V
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +200ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.41mm
Product Width3.18mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MP930-0.20-1% is a 0.2Ω 30W through hole-mounting Power Film Resistor is constructed with Caddocks Micronox® resistance film fired onto a flat ceramic substrate. The Kool-Pak® resistor has ±1% resistance tolerance and the terminal attachment. The resistor element and terminal attachment areas on the substrate are encapsulated in the moulded body with the other side of the ceramic being exposed flush with the back mounting surface of the device.
- Resistance element geometry are configured to provide outstanding non-inductive performance
- Solderable terminal
- Ceramic mounting surface
- Heat sink mountable design
- Non-inductive design
- High Power Resistor
Technical Specifications
Resistance
0.2ohm
Power Rating
30W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.41mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Kool-Pak MP900 Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
0ppm/°C to +200ppm/°C
Product Diameter
-
Product Width
3.18mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002254