Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoMP915-10.0-1%
Order Code1612019
Product RangeKool-Pak MP900 Series
Technical Datasheet
311 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.330 |
| 10+ | € 3.380 |
| 100+ | € 2.610 |
| 500+ | € 2.460 |
| 1000+ | € 2.340 |
| 2000+ | € 2.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoMP915-10.0-1%
Order Code1612019
Product RangeKool-Pak MP900 Series
Technical Datasheet
Resistance10ohm
Product RangeKool-Pak MP900 Series
Power Rating15W
Resistance Tolerance± 1%
Resistor Case / PackageTO-126
Voltage Rating200V
Resistor TechnologyThick Film
Temperature Coefficient-20ppm/°C to +80ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length8.12mm
Product Width3.18mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
10ohm
Power Rating
15W
Resistor Case / Package
TO-126
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
8.12mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Kool-Pak MP900 Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
-20ppm/°C to +80ppm/°C
Product Diameter
-
Product Width
3.18mm
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate