Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5,346.000 |
Product Information
Product Overview
783610-01 is a NI-9231 8-channel, 51.2Ks/s/channel, C series sound and vibration input module. It is a high-density sound and vibration module that can measure signals from integrated electronic piezoelectric (IEPE) and non-IEPE sensors such as accelerometers, tachometers, and proximity probes. It can perform the high dynamic range measurements necessary for modern measurement microphones and accelerometers and features simultaneous sampling. The NI-9231 incorporates both a TEDS input path and 2mA of IEPE signal excitation source that can be turned on and off, removing the need for external sensor power and reducing the complexity of the data acquisition system.
- Analog input voltage range from -5V to 5V
- IP40 rated
- Operating temperature range from -40 °C to 70 °C
Technical Specifications
C Series Sound and Vibration Input Module
24bit
AC/DC
N Type Coaxial
-
NI-9231
51.2kSPS
-
1.2Hz
8Channels
NI CompactDAQ & CompactRIO Systems
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate