Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785966-01
Order Code3620691
Product RangesbRIO-9881
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,120.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,120.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785966-01
Order Code3620691
Product RangesbRIO-9881
Technical Datasheet
Product TypeC Series CANopen Interface Module
No. of Ports1 Port
Data Rate1Mbps
Bus Connector Type-
Supported OS-
For Use WithCompactRIO Systems
Product RangesbRIO-9881
SVHCTo Be Advised
Product Overview
The sbRIO-9881 is a high-speed CANopen interface for developing CANopen applications in LabVIEW software on CompactRIO hardware. CANopen is the application layer that sits on top of the CAN physical layer often used for industrial automation applications. The sbRIO-9881 can transmit/receive process data objects (PDOs) and service data objects (SDOs) according to CiA-DS 301. The sbRIO-9881 is compatible with only CompactRIO systems. Non-enclosed modules are designed for OEM applications.
Technical Specifications
Product Type
C Series CANopen Interface Module
Data Rate
1Mbps
Supported OS
-
Product Range
sbRIO-9881
No. of Ports
1 Port
Bus Connector Type
-
For Use With
CompactRIO Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08