Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFCLTX-110
Order Code3870671
Product RangeFCLTX-100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,696.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,696.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFCLTX-110
Order Code3870671
Product RangeFCLTX-100 Series
Technical Datasheet
Conductivity Range-
TDS Range Max-
Salinity Range Max10ppm
Temperature Measuring Range0°C to +45°C
External Height-
External Width-
External Depth-
Product RangeFCLTX-100 Series
Product Overview
FCLTX-110 is a free chlorine sensor with 4 to 20mA output, 0 to 10ppm. Designed for use in water treatment disinfection applications and for use with chlorine generators, pools, etc.
- Feature amperometric measurement technology
- 500V input to output isolation
- Simple field maintenance
Contents
Free chlorine sensor, Instruction sheet.
Technical Specifications
Conductivity Range
-
Salinity Range Max
10ppm
External Height
-
External Depth
-
TDS Range Max
-
Temperature Measuring Range
0°C to +45°C
External Width
-
Product Range
FCLTX-100 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951