Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for RLC300
1 Product Found
Product Overview
- Frequency 50Hz/100Hz/1kHz/10kHz
- Microprocessor self test
- RS232 and IEEE488 interface with software options
Contents
Supplied with UK and Euro power cords
Technical Specifications
LCR Type
Bench
Inductance Measure Max
20kH
Resistance Measure Max
20Mohm
Test Frequency Max
10kHz
Capacitance Measure Max
20000µF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2