Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
600+ | € 4.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
€ 2,688.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMS-1508MS-2-R
Order Code4413688
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom500mW
External Width - Metric15mm
Resonant Frequency800Hz
Sound Pressure Level (SPL)87dBA
Speaker ShapeSquare
External Width - Imperial0.6"
Frequency Response Min500Hz
Frequency Response Max10kHz
Product Range-
Speaker MountingRound with Square Frame
Power Rating Max800mW
External Length - Metric15mm
External Depth - Metric4mm
External Length - Imperial0.6"
External Depth - Imperial0.16"
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
500mW
Resonant Frequency
800Hz
Speaker Shape
Square
Frequency Response Min
500Hz
Product Range
-
Power Rating Max
800mW
External Depth - Metric
4mm
External Depth - Imperial
0.16"
Impedance
8ohm
External Width - Metric
15mm
Sound Pressure Level (SPL)
87dBA
External Width - Imperial
0.6"
Frequency Response Max
10kHz
Speaker Mounting
Round with Square Frame
External Length - Metric
15mm
External Length - Imperial
0.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015