Print Page
Available to Order
Manufacturer Standard Lead Time: 143 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | € 20.150 |
Price for:Each
Minimum: 10
Multiple: 10
€ 201.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T70HFL60S02
Order Code2547248
Product RangeT70HFL
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current70A
Forward Voltage Max1.73V
Diode Module ConfigurationSingle
Diode Case StyleD-55
No. of Pins2Pins
Operating Temperature Max125°C
Forward Surge Current870A
Diode MountingPanel
Product RangeT70HFL
Product Overview
The VS-T70HFL60S02 is a Fast Recovery Power Diode in a single diode configuration. The semiconductors are electrically isolated from the metal base, allowing common heat-sink and compact assemblies to be built. It can be used in conjunction with the thyristor modules as a freewheel diode. Application includes self-commutated inverters, DC choppers, motor control, inductive heating and electronic welders. It is intended for those applications where very fast recovery characteristics are required and for general power switching applications.
- Fast recovery time characteristics
- Electrically isolated base plate
- 3500V RMS Isolating voltage
- Standard JEDEC package
- Simplified mechanical designs, rapid assembly
- Large creepage distances
- -40 to 125°C Junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.73V
Diode Case Style
D-55
Operating Temperature Max
125°C
Diode Mounting
Panel
Average Forward Current
70A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
870A
Product Range
T70HFL
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503
Product traceability