ex VAT

Isolated Surface Mount DC / DC Converters:

3 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3772584

RoHS

Each
1+
€ 3.310
5+
€ 3.240
10+
€ 3.180
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
750mW
1 Output
12V
62mA
Regulated
1.5kV
12V
Fixed
8.5mm
7.25mm
13.2mm
11.4V
12.6V
PQME1-M Series
3595172

RoHS

Each
1+
€ 4.200
10+
€ 4.120
25+
€ 3.880
50+
€ 3.690
100+
€ 3.520
Min: 1 / Mult: 1
ITE
DIP
1:1
750mW
1 Output
12V
62mA
Regulated
1.5kV
5V
Fixed
8.5mm
7.25mm
13.2mm
4.75V
5.25V
PQME1-M Series
3595170

RoHS

Each
1+
€ 7.610
5+
€ 6.210
10+
€ 5.750
20+
€ 5.330
50+
€ 4.910
Min: 1 / Mult: 1
ITE
DIP
1:1
750mW
1 Output
12V
62mA
Regulated
1.5kV
5V
Fixed
8.5mm
7.25mm
13.2mm
4.75V
5.25V
PQME1-M Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account