Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPFE1100-12-054ND
Order Code2908006
Product RangePFE1100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 499.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 499.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPFE1100-12-054ND
Order Code2908006
Product RangePFE1100 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max1.1kW
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 190A
Output Voltage - Output 2-
Output Current - Output 2-
Isolation Voltage-
Input Voltage DC Nom53V
DC / DC Converter Output TypeFixed, Adjustable
Rack U Height-
DC / DC Converter MountingRack
Width54.5mm
Height40mm
Depth321.3mm
Input Voltage DC Min40V
Input Voltage DC Max72V
Product RangePFE1100 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.1kW
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Rack
Height
40mm
Input Voltage DC Min
40V
Product Range
PFE1100 Series
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
90A
Output Current - Output 2
-
Input Voltage DC Nom
53V
Rack U Height
-
Width
54.5mm
Depth
321.3mm
Input Voltage DC Max
72V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12