Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.610 |
50+ | € 1.090 |
100+ | € 1.070 |
250+ | € 1.040 |
500+ | € 0.987 |
1500+ | € 0.844 |
Product Information
Product Overview
The 74477410 is a surface mount unshielded Power Inductor with open size. This inductor supports 26MHz typical self-resonant frequency and it is recommended that the temperature of the inductor does not exceed 125°C under worst case operating conditions. Perfectly suitable for switching regulators with extremely high efficiency.
- 3°C/s Maximum ramp-up rate
- 6°C/s Maximum ramp-down rate
- Reflow solder profile (recommended)
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10µH
2.2A
2.5A
5.8mm x 5.2mm x 4.5mm
0.1ohm
5.8mm
4.5mm
Power
Unshielded
WE-PD2 Series
-
± 20%
5.2mm
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate