Print Page
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXML-PWN2
Order Code2062939
Product RangeLUXEON
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max60
Power Rating-
Luminous Flux @ Test230lm
Forward Current @ Test700mA
Viewing Angle120°
Forward Voltage VF Typ3V
Nominal CCT (K)4100 K
COB Length4.49mm
COB Width3.05mm
Opto Case Style1812
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height1.98mm
Product RangeLUXEON
Product Overview
The LXML-PWN2 is a neutral white surface mount LED delivers high lumen performance and efficacy to address the need for more efficient lighting solutions. The LUXEON® Rebel ES is a high flux and high gives you the flexibility to design luminaires and lamps for outdoor and industrial lighting applications. It is tested and binned at 700mA with current pulse duration of 20ms. It features 200lm minimum luminous and 120° viewing angle.
- Require high lumen output
- Deliver high quality light that people appreciate
- Extensive applications ecosystem for easy design-in and quick ROI
Applications
LED Lighting, Industrial
Technical Specifications
COB Colour
Neutral White
Power Rating
-
Forward Current @ Test
700mA
Forward Voltage VF Typ
3V
COB Length
4.49mm
Opto Case Style
1812
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON
Colour Rendering Index Max
60
Luminous Flux @ Test
230lm
Viewing Angle
120°
Nominal CCT (K)
4100 K
COB Width
3.05mm
Lumens / Watt @ Current Test
-
Lens Type
-
Height
1.98mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242