Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 365.950 |
Product Information
Product Overview
The PGA450Q1EVM is an evaluation board for PGA450-Q, an interface device for ultrasonic transducers used in automotive parking assistance and blind spot detection applications. The device functions as the driver and receiver for a wide range of transducers with frequency ranges from 40kHz to 70kHz. The PGA450-Q1 incorporates an analog front end (AFE) and a 8051 microprocessor core. The AFE includes voltage regulators, an amplifier, an ADC, an oscillator, and a temperature sensor. The PGA450-Q1 also implements LIN 2.1 physical layer for communication.
- Single power supply input for basic operation
- push pull transformer and 58KHz transducer
- LIN master transceiver
- RS232 transceiver for UART testing and debug
- PC control with a graphical user interface and USB communications board
Applications
Automotive, Sensing & Instrumentation
Technical Specifications
Texas Instruments
Sensor
Eval Board PGA450Q1, Cables, Example Firmware for Sensor & Graphical User Interface
PGA450Q1
Automotive Ultrasonic Sensor Signal Conditioner
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate