Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 20.420 |
Product Information
Product Overview
EVLIOL4LSV1 is an IO-Link actuator for traditional tower lights used in factory automation and system alarm indicator applications: it is a turnkey solution that can be used as a reference design ready for industrialization. With IO-Link, the EVLIOL4LSV1 becomes an actuator for smart tower lights. It can also be used as a funnel material indicator for material quantity or urgency level. The EVLIOL4LSV1 is designed with the L6364 as the IO-Link device transceiver, the low power STM32G071CB MCU, and the IPS4260L as the low-side driver for industrial loads. A dedicated SWD 5-pin connector is used for MCU programming. With the use of an IPS4260L quad low-side switch, the solution can drive an external low-side load, such as a tower light, valve, or pump. It can diagnose whether the LED is working or not using the open load detect function of the IPS4260L. This EVLIOL4LSV1 works with an IO-Link board and control tool GUI software with the correspondent IODD file.
- IO-Link Class-A interface based on the L6364Q dual channel IO-Link device transceiver
- IO-Link mini-stack running on the STM32G071CBT6
- 4 low-side output channels based on the IPS4260L (intelligent low-side power switch)
- Supply current for external load 1A/Ch (max. total current 2 A)
- 4 buttons used as digital input channel
- Operating voltage from 18V to 30VDC
- TVS protects the device from surge based on the SMBJ30CA
- M12 4-pin connector to satisfy the IO-Link spec and industrial needs
- Suitable for factory automation application
Technical Specifications
Interface
STMicroelectronics
-
No SVHC (25-Jun-2025)
IO-Link Actuator
L6364Q, IPS4260L, STM32G071CB
Evaluation Board L6364Q, IPS4260L, STM32G071CB
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate