Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 172.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 172.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2660
Order Code2858107
Technical Datasheet
Silicon ManufacturerTexas Instruments
Silicon Core NumberTM4C123GH6PGEI
Kit Application TypeDisplay
Application Sub TypeSmart Display & Development Platform
Kit ContentsMikromedia PLUS for TIVA Board, USB Cable, microSD Card & 3 Headers, Damage Resistant Protective Box
Product Range-
Product Overview
Compact all-on-single-pcb mikromedia PLUS for TIVA development board. It carries 4.3" TFT touch screen and lots of multimedia peripherals all driven by the powerful TM4C123GH6PGEI microcontroller from ARM® CortexTM-M4 family. Best used as a development board but also as a final product. Use cases include industrial, medical, automotive and other dashboards and equipment.
- Substitute for the mikromedia plus for stellaris
- Resistive touch screen
- ARM (32bit) architecture
- TM4C123GH6PGEI microcontroller
- Preprogrammed with fast USB HID bootloader
- Two 1x26 headers, mikromedia standard pinout expandability
- 5V (Via USB) or 5-12V DC (via external adapter) input voltage
Technical Specifications
Silicon Manufacturer
Texas Instruments
Kit Application Type
Display
Kit Contents
Mikromedia PLUS for TIVA Board, USB Cable, microSD Card & 3 Headers, Damage Resistant Protective Box
Silicon Core Number
TM4C123GH6PGEI
Application Sub Type
Smart Display & Development Platform
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27