Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPADV-127-140160-S
Order Code3267545
Product RangeMPADV
Technical Datasheet
4 In Stock
9 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 23.450 |
| 3+ | € 18.100 |
| 10+ | € 14.960 |
| 25+ | € 13.580 |
| 100+ | € 12.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPADV-127-140160-S
Order Code3267545
Product RangeMPADV
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Power Rating51W
Cooling Power Pc51W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max15.4VDC
Length40mm
Width40mm
Depth3.8mm
Temperature Difference Max65°C
Product RangeMPADV
Internal Resistance-
Lead Wires200mm, 20 AWG, PTFE Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
Power Rating
51W
Current Max @ Diff Temperature Max
6A
Length
40mm
Depth
3.8mm
Product Range
MPADV
Lead Wires
200mm, 20 AWG, PTFE Insulated
No. of Stages
1 Stage
Cooling Power Pc
51W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
40mm
Temperature Difference Max
65°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045