Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No6ES7511-1AK02-0AB0.Copy
Order Code3994115
Product RangeSIMATIC S7-1500 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7511-1AK02-0AB0.Copy
Order Code3994115
Product RangeSIMATIC S7-1500 Series
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs-
No. of Digital Inputs20
No. of Digital Outputs20
Meter Display Type-
IP / NEMA Rating-
Product RangeSIMATIC S7-1500 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
6ES7511-1AK02-0AB0. is a SIMATIC S7-1500, CPU 1511-1 PN, central processing unit with working memory 150KB for program and 1MB for data.
- 24V DC rated value
- 19.2V permissible range, lower limit (DC) and 28.8V permissible range, upper limit (DC)
- Reverse polarity protection
- 3.45cm screen diagonal display
- 8 number of keys and 2 mode buttons
- 0.7A current consumption (rated value), 0.95A max current consumption
- Single slot for SIMATIC memory card (SIMATIC memory card required)
- Work memory: 150Kbyte integrated (for program) and 1Mbyte integrated (for data)
- Load memory: 32Gbyte pug-in (SIMATIC memory card), max
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
20
Meter Display Type
-
Product Range
SIMATIC S7-1500 Series
No. of Analogue Outputs
-
No. of Digital Outputs
20
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.452