Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCAB-611/120V
Order Code3906960
Product RangeCAB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,242.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,242.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCAB-611/120V
Order Code3906960
Product RangeCAB Series
Technical Datasheet
Duct Heater TypeProcess Air and Duct Heater
Supply Voltage120V
Power Consumption6kW
Watt Density26W/in²
Outlet Air Temperature Max226°C
Flow Rate Max-
Heated Length - Imperial-
Heated Length - Metric-
Outer Diameter-
Inlet NPT-
Outlet NPT-
Sheath MaterialChrome Steel
Phase Type1 Phase
No. of Heating Elements6
Product RangeCAB Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Duct Heater Type
Process Air and Duct Heater
Power Consumption
6kW
Outlet Air Temperature Max
226°C
Heated Length - Imperial
-
Outer Diameter
-
Outlet NPT
-
Phase Type
1 Phase
Product Range
CAB Series
Supply Voltage
120V
Watt Density
26W/in²
Flow Rate Max
-
Heated Length - Metric
-
Inlet NPT
-
Sheath Material
Chrome Steel
No. of Heating Elements
6
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate