Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 738.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 738.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP400S
Order Code4049237
Product RangeDP400 Series
No. of Digits / Alpha-
Meter FunctionStrain Gauge / Process
Meter Range-
Digit Height-
Panel Cutout Height45mm
Panel Cutout Width91mm
Supply Voltage Min24V
Supply Voltage Max230V
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeDP400 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
DP400S is a graphical display high speed panel meter with strain-gauge input designed as a display for load cells and pressure sensors and includes an isolated power supply for the strain-gauge. The conversion frequency programmable up to 1.2KHz and the resolution of up to 24bit ensure high levels of accuracy. The distinctive feature of the entire DP400 series is the innovative multilingual interface, with text menus allowing intuitive and quick navigation of parameters and visualization pages.
- 24 ~ 230VAC/DC ±10% 50/60Hz (galvanically isolated) 2500V power supply
- 6VA power consumption
- Polycarbonate V0 box material
- Removable terminal blocks and spring locking wiring
- OLED (monochromatic yellow) display
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-
Panel Cutout Height
45mm
Supply Voltage Min
24V
Operating Temperature Min
0°C
Product Range
DP400 Series
Meter Function
Strain Gauge / Process
Digit Height
-
Panel Cutout Width
91mm
Supply Voltage Max
230V
Operating Temperature Max
40°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592