Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2400456
Order Code3259178
Also Known As2400456, TP 3121S
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2400456
Order Code3259178
Also Known As2400456, TP 3121S
Technical Datasheet
Meter Display TypeSVGA TFT LCD Touch Screen
Display Size340mm x 270mm
Display Resolution800 x 600 Pixels
Screen Size12.1"
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Operating Temperature Min-30°C
Operating Temperature Max50°C
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Meter Display Type
SVGA TFT LCD Touch Screen
Display Resolution
800 x 600 Pixels
Supply Voltage Min
18VDC
Operating Temperature Min
-30°C
Product Range
-
Display Size
340mm x 270mm
Screen Size
12.1"
Supply Voltage Max
30VDC
Operating Temperature Max
50°C
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2