Alternatives for I88-SU1Z W
1 Product Found
Product Overview
The I88-SU1Z W is a 1NO/1NC snap-action insulation-enclosed Limit Switch with steel roller. It has UL94V-0 rated self-extinguishing black PA6 enclosure and cover. On actuation, the normally-closed contact function is immediately followed by the normally-open contact function. In this configuration there is no overlap of the NC/NO contacts. The switch provides a distinct OR-function. The changeover accuracy is not dependent on the approach speed. Consistently effective suppression of DC arc. Reliable contact-making also for extremely slow approach speeds. The snap mechanism triggers the full opening width of the contact on reaching the changeover point. Due to the force reversal in the mechanical system, a different switching point occurs in forward and reverse travel. The 6086153012 insulation-enclosed switches the switching elements are integrated directly in the moulded enclosure and are therefore not replaceable (complete switching devices).
- Type-Zb galvanic isolated changeover contact
- Snap-on cover can be released with screwdriver
- Cover opening range 135° (cover can also be detached from hinge)
- Cover protects switching element during installation
- Screw connections with self-lifting clamping plates
- Easy-action cover lock (close and press)
- Cover additionally secured with screw
- Standard switch conforming to DIN EN 50047
- Standard actuator conforming to DIN EN 50047, type A, B, C, E
- Actuator can be repositioned by 4 x 90°
- Connection designation conforming to DIN EN 50013
- Protection class IP65 to VDE 0470 T1
- M20 x 1.5 Cable entry
Applications
Safety, Industrial
Technical Specifications
Plunger
3A
7.5N
-
No SVHC (23-Jan-2024)
1NO / 1NC
240V
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate