Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUDIO TECHNICA
Manufacturer Part NoPRO41Copy
Order Code3401607
Also Known AsGTIN UPC EAN: 4961310081133
Your Part Number
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 73.140 |
| 2+ | € 66.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 73.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoPRO41Copy
Order Code3401607
Also Known AsGTIN UPC EAN: 4961310081133
Technical Datasheet
DirectivityCardioid
Output Impedance300ohm
Frequency Response Min90Hz
Frequency Response Max16kHz
Sensitivity-55dB
Connector Type3 Way XLR Plug
Lead Length4.5m
SVHCTo Be Advised
Product Overview
This cardioid dynamic step-up is built to survive the realities of day-to-day use and still produce clear, full-range vocal reproduction every time. Its superior internal shock mounting reduces handling noise. The microphone's cardioid polar pattern reduces pickup of sounds from the sides and rear, improving isolation of the desired sound source.
- Natural, full-range vocal reproduction; ideal for close-up vocal use in performance
- Superior internal shock mounting reduces handling noise
- Cardioid polar pattern reduces pickup of sounds from sides/rear, improves isolation of sound source
- Hi-ENERGY® Neodymium magnet for articulate vocal reproduction
- Two-stage ball-type headcase for superior 'pop' protection
- MagnaLock™ on/off switch
- Corrosion-resistant contacts from gold-plated XLR connector
- Rugged design and construction for reliable performance
Contents
Contents: 4.5m plug to socket XLR lead, Quiet-Flex® stand clamp for ⅝" threaded stands, ⅝" to ⅜" threaded adaptor and soft protective pouch
Technical Specifications
Directivity
Cardioid
Frequency Response Min
90Hz
Sensitivity
-55dB
Lead Length
4.5m
Output Impedance
300ohm
Frequency Response Max
16kHz
Connector Type
3 Way XLR Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3