Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR223G LFG
Order Code2845730
Product RangeKMR 2 Series
Technical Datasheet
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR223G LFG
Order Code2845730
Product RangeKMR 2 Series
Technical Datasheet
Switch TerminalsSMD
Product RangeKMR 2 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Contact Current Max10mA
Contact Voltage DC Nom32V
Actuating Force200gf
Contact Rating10mA at 32VDC
Operating Force2N
Switch Dimensions (L x W)4.2mm x 2.8mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Alternatives for KMR223G LFG
1 Product Found
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Contact Voltage DC Nom
32V
Contact Rating
10mA at 32VDC
Switch Dimensions (L x W)
4.2mm x 2.8mm
Illumination
Non Illuminated
Product Range
KMR 2 Series
Switch Mounting
Surface Mount
Contact Current Max
10mA
Actuating Force
200gf
Operating Force
2N
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000087