Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR211G LFS
Order Code1437635
Product RangeKMR 2 Series
Also Known AsKMR211GLFS
Technical Datasheet
17,821 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.412 |
50+ | € 0.390 |
100+ | € 0.368 |
250+ | € 0.341 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 4.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR211G LFS
Order Code1437635
Product RangeKMR 2 Series
Also Known AsKMR211GLFS
Technical Datasheet
Switch TerminalsSolder
Product RangeKMR 2 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Contact Current Max50mA
Contact Voltage DC Nom32V
Actuating Force120gf
Contact Rating50mA at 32VDC
Operating Force1.2N
Switch Dimensions (L x W)4.2mm x 2.8mm
IP RatingIP40
IlluminationNon Illuminated
Product Overview
The KMR 2 series from C &K Components is a surface mount microminiature tactile switch.
- Top actuated and 1.9mm height switch
- Momentary action
- Maximum voltage of 32VDC
- Maximum current of 50mA
- SPST-NO contact configuration
- Ground pin
- Excellent tactile feel
- Gull wing terminations
- Momentary action
- Gull wing terminations
Applications
Industrial, Power Management, Automation & Process Control, Automotive, Consumer Electronics, Medical, Portable Devices
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Contact Voltage DC Nom
32V
Contact Rating
50mA at 32VDC
Switch Dimensions (L x W)
4.2mm x 2.8mm
Illumination
Non Illuminated
Product Range
KMR 2 Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
120gf
Operating Force
1.2N
IP Rating
IP40
Technical Docs (1)
Alternatives for KMR211G LFS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051