Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part No11SL40410.
Order Code3932232
Product RangeSL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 56.180 |
5+ | € 53.200 |
10+ | € 50.520 |
25+ | € 48.100 |
50+ | € 45.600 |
100+ | € 42.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 56.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No11SL40410.
Order Code3932232
Product RangeSL Series
Technical Datasheet
Product RangeSL Series
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Voltage AC Max250V
Contact Current AC Max10A
IP RatingIP60, IP67
Contact Voltage DC Max-
Contact Current DC Max-
Technical Specifications
Product Range
SL Series
Switch Terminals
Quick Connect
Contact Current AC Max
10A
Contact Voltage DC Max
-
Contact Configuration
SPDT
Contact Voltage AC Max
250V
IP Rating
IP60, IP67
Contact Current DC Max
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258098