Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoDR74-470-R
Order Code3650527
Product RangeDR Series
Technical Datasheet
128 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.999 |
| 50+ | € 0.914 |
| 100+ | € 0.867 |
| 250+ | € 0.824 |
| 500+ | € 0.770 |
| 1100+ | € 0.704 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoDR74-470-R
Order Code3650527
Product RangeDR Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)1.41A
Product RangeDR Series
Power Inductor Case7.6mm x 7.6mm x 4.35mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCTo Be Advised
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
DR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
To Be Advised
RMS Current (Irms)
1.15A
Saturation Current (Isat)
1.41A
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136