Print Page
PB-5R0V105-R
Supercapacitor, PowerStor®, EDLC, 1 F, 5 V, Radial Leaded, -20%, +80%, 11.8 mm, 1000 hours @ 70°C



Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPB-5R0V105-R
Order Code2148505
Product RangePB Series
Technical Datasheet
70 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.840 |
5+ | € 7.540 |
10+ | € 7.230 |
20+ | € 6.850 |
40+ | € 6.480 |
100+ | € 6.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPB-5R0V105-R
Order Code2148505
Product RangePB Series
Technical Datasheet
Capacitance1F
Voltage(DC)5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing11.8mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.5ohm
Product Diameter-
Product Length17.3mm
Product Width9mm
Product Height22mm
Product RangePB Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The P Series PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. The P Series is available in an ultra-low ESR version (PA) or a low ESR but higher energy density version (PB).
- Low ESR with higher energy density
- Long cycle life
- Low leakage currents
Applications
Industrial, Power Management
Technical Specifications
Capacitance
1F
Capacitor Terminals
Radial Leaded
Lead Spacing
11.8mm
Capacitor Case / Package
Can
ESR
0.5ohm
Product Length
17.3mm
Product Height
22mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
9mm
Product Range
PB Series
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629