Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-HTC-50M
Order Code3650471
Product RangeHTC Series
Also Known AsBK-BK-HTC-50M; BK1-BK-HTC-50M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK-HTC-50M
Order Code3650471
Product RangeHTC Series
Also Known AsBK-BK-HTC-50M; BK1-BK-HTC-50M
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeHTC Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCTo Be Advised
Alternatives for BK-HTC-50M
1 Product Found
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
10A
Holder Terminals
Through Hole
Product Range
HTC Series
Voltage Rating VDC
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00616